EB13E2H2H-8.000M TR | |
---|---|
DigiKey Part Number | 2773-EB13E2H2H-8.000MTR-ND - Tape & Reel (TR) 2773-EB13E2H2H-8.000MCT-ND - Cut Tape (CT) 2773-EB13E2H2H-8.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB13E2H2H-8.000M TR |
Description | OSC XO 8MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.91600 | ¥89.16 |
50 | ¥8.70560 | ¥435.28 |
100 | ¥7.46270 | ¥746.27 |
500 | ¥7.25550 | ¥3,627.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.11532 | ¥6,115.32 |
3,000 | ¥5.80433 | ¥17,412.99 |
5,000 | ¥5.59703 | ¥27,985.15 |
10,000 | ¥5.38974 | ¥53,897.40 |