RB-0515D | |
---|---|
DigiKey Part Number | 945-1107-ND |
Manufacturer | |
Manufacturer Product Number | RB-0515D |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RB-0515D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 33mA, 33mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.97000 | ¥51.97 |
5 | ¥50.24400 | ¥251.22 |
10 | ¥47.94500 | ¥479.45 |
25 | ¥46.46760 | ¥1,161.69 |
50 | ¥45.81080 | ¥2,290.54 |
100 | ¥44.49710 | ¥4,449.71 |
250 | ¥41.54192 | ¥10,385.48 |