LMTM78_15-1.0 | |
---|---|
DigiKey Part Number | 3182-LMTM78_15-1.0TR-ND - Tape & Reel (TR) 3182-LMTM78_15-1.0CT-ND - Cut Tape (CT) 3182-LMTM78_15-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMTM78_15-1.0 |
Description | NON-ISOLATED POL MODULE DC DC CO |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 1A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 6-BDFN Module | |
Size / Dimension | 0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm) | |
Supplier Device Package | 6-DFN (9x7) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
5 | ¥14.72800 | ¥73.64 |
10 | ¥14.52300 | ¥145.23 |
25 | ¥14.09120 | ¥352.28 |
50 | ¥13.66440 | ¥683.22 |
100 | ¥13.23830 | ¥1,323.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥12.81100 | ¥5,124.40 |