RAC04-05SGB | |
---|---|
DigiKey Part Number | 945-3095-5-ND |
Manufacturer | |
Manufacturer Product Number | RAC04-05SGB |
Description | AC/DC CONVERTER 5V 4W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 800mA 85 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC04-05SGB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 800mA | |
Power (Watts) | 4 W | |
Applications | Household Appliances, ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 5 Leads | |
Size / Dimension | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | |
Approval Agency | CE, cURus | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Weight | 0.044 lb (19.96 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.58000 | ¥94.58 |
5 | ¥93.82200 | ¥469.11 |
10 | ¥93.10700 | ¥931.07 |
25 | ¥91.67400 | ¥2,291.85 |
50 | ¥88.81040 | ¥4,440.52 |
100 | ¥80.86740 | ¥8,086.74 |
250 | ¥78.78360 | ¥19,695.90 |
500 | ¥77.35098 | ¥38,675.49 |