PCF8575TS/1,112 | |
---|---|
DigiKey Part Number | 568-3989-5-ND |
Manufacturer | |
Manufacturer Product Number | PCF8575TS/1,112 |
Description | IC XPNDR 400KHZ I2C 24SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCF8575TS/1,112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.47000 | ¥24.47 |
10 | ¥21.96900 | ¥219.69 |
59 | ¥20.72763 | ¥1,222.93 |
118 | ¥17.66008 | ¥2,083.89 |
295 | ¥16.58214 | ¥4,891.73 |
531 | ¥14.50940 | ¥7,704.49 |
1,003 | ¥12.02208 | ¥12,058.15 |
2,537 | ¥11.19294 | ¥28,396.49 |
5,015 | ¥10.77840 | ¥54,053.68 |