IKCM10H60GAXKMA1 | |
---|---|
DigiKey Part Number | IKCM10H60GAXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IKCM10H60GAXKMA1 |
Description | MODULE IGBT 600V 10A 24PWRDIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 10 A 24-PowerDIP Module (1.028", 26.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 10 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 24-PowerDIP Module (1.028", 26.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.63000 | ¥85.63 |
14 | ¥77.38357 | ¥1,083.37 |
28 | ¥73.78571 | ¥2,066.00 |
112 | ¥64.06723 | ¥7,175.53 |
252 | ¥61.18813 | ¥15,419.41 |
504 | ¥55.78921 | ¥28,117.76 |
1,008 | ¥48.59056 | ¥48,979.28 |