R-78AA5.0-0.5SMD-R | |
---|---|
DigiKey Part Number | 945-1043-2-ND - Tape & Reel (TR) 945-R-78AA5.0-0.5SMD-RCT-ND - Cut Tape (CT) 945-R-78AA5.0-0.5SMD-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-78AA5.0-0.5SMD-R |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 6.5V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78AA5.0-0.5SMD-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.60" L x 0.38" W x 0.36" H (15.2mm x 9.7mm x 9.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.65000 | ¥78.65 |
5 | ¥77.94400 | ¥389.72 |
10 | ¥77.34500 | ¥773.45 |
25 | ¥76.15400 | ¥1,903.85 |
50 | ¥73.77340 | ¥3,688.67 |
100 | ¥67.32040 | ¥6,732.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥65.44396 | ¥16,360.99 |
500 | ¥64.25388 | ¥32,126.94 |