SC0688 | |
---|---|
DigiKey Part Number | 2648-SC0688-ND |
Manufacturer | |
Manufacturer Product Number | SC0688 |
Description | SBC 1.5GHZ 4 CORE 8GB RAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | The Raspberry Pi SOM CM4008008 Compute Module 4 Rev 5 single board computer features a powerful ARM Cortex-A72 processor with 1.5GHz quad-core performance, making it ideal for a variety of embedded applications. With 8GB of RAM and 8 GB storage, it ensures smooth multitasking and efficient processing. Connectivity options include GbE Ethernet and USB 2.0, along with expansion sites for I2C, SPI, and UART, providing multiple communication options. Additionally, it offers 28 digital I/O lines for extensive GPIO capabilities and supports various video outputs such as CSI, DPI, DSI, and HDMI, making it a comprehensive solution for developers and engineers. |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A72 | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.170" x 1.570" (55.00mm x 40.00mm) | |
Form Factor | - | |
Expansion Site/Bus | I2C, SPI, UART | |
RAM Capacity/Installed | 8GB | |
Storage Interface | SDIO | |
Video Outputs | CSI, DPI, DSI, HDMI | |
Ethernet | GbE | |
USB | USB 2.0 (1) | |
Digital I/O Lines | 28 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | -20°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥656.78000 | ¥656.78 |