SC0038 | |
---|---|
DigiKey Part Number | 2648-SC0038-ND |
Manufacturer | |
Manufacturer Product Number | SC0038 |
Description | CASE 3.110" L X 1.484" W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Case 3.110" L x 1.484" W (79.00mm x 37.70mm) X 0.634" (16.10mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | - | |
Size / Dimension | 3.110" L x 1.484" W (79.00mm x 37.70mm) | |
Height | 0.634" (16.10mm) | |
Area (L x W) | - | |
Design | - | |
Material | - | |
Color | - | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.51000 | ¥42.51 |