RTV-2520BF33P-S-38.400-TR | |
---|---|
DigiKey Part Number | 2151-RTV-2520BF33P-S-38.400-TR-ND - Tape & Reel (TR) 2151-RTV-2520BF33P-S-38.400-TRCT-ND - Cut Tape (CT) 2151-RTV-2520BF33P-S-38.400-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTV-2520BF33P-S-38.400-TR |
Description | XTAL OSC VCTCXO 38.4MHZ 3V CLP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 38.4 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | ±1ppm | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
10 | ¥19.67900 | ¥196.79 |
50 | ¥18.73960 | ¥936.98 |
100 | ¥16.39740 | ¥1,639.74 |
500 | ¥15.92866 | ¥7,964.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.58624 | ¥13,586.24 |
3,000 | ¥12.64928 | ¥37,947.84 |
5,000 | ¥12.18080 | ¥60,904.00 |