ASVTX-12-A-38.400MHZ-H10-T3 | |
---|---|
DigiKey Part Number | 535-ASVTX-12-A-38.400MHZ-H10-T3TR-ND - Tape & Reel (TR) 535-ASVTX-12-A-38.400MHZ-H10-T3CT-ND - Cut Tape (CT) 535-ASVTX-12-A-38.400MHZ-H10-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASVTX-12-A-38.400MHZ-H10-T3 |
Description | XTAL OSC VCTCXO 38.4000MHZ SNWV |
Customer Reference | |
Detailed Description | 38.4 MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASVTX-12-A-38.400MHZ-H10-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 38.4 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |