RT3215-32.768-7-TR

DigiKey Part Number
2151-RT3215-32.768-7-TR-ND - Tape & Reel (TR)
2151-RT3215-32.768-7-TRCT-ND - Cut Tape (CT)
2151-RT3215-32.768-7-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT3215-32.768-7-TR
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.98800¥29.88
50¥2.68620¥134.31
100¥2.38820¥238.82
500¥2.26870¥1,134.35
1,000¥1.91042¥1,910.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.79105¥5,373.15
6,000¥1.73135¥10,388.10
15,000¥1.67165¥25,074.75
Manufacturers Standard Package