RAK1901-0-SS-N | |
---|---|
DigiKey Part Number | 4735-RAK1901-0-SS-N-ND |
Manufacturer | |
Manufacturer Product Number | RAK1901-0-SS-N |
Description | WISBLOCK TEMPERATURE AND HUMIDIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | SHTC3 - Humidity, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAKwireless Technology Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Sensing Range | -40°C ~ 125°C, 0 ~ 100% RH | |
Interface | I2C | |
Sensitivity | ±2.0°C, ±3%RH | |
Voltage - Supply | 3.3V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | SHTC3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.51000 | ¥42.51 |