SEK-SHTC3-SENSORS | |
---|---|
DigiKey Part Number | 1649-SEK-SHTC3-SENSORS-ND |
Manufacturer | |
Manufacturer Product Number | SEK-SHTC3-SENSORS |
Description | SHTC3 SENSORS ON FLEX STRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SHTC3 CMOSens® Humidity, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Sensing Range | -40°C ~ 125°C, 0 ~ 100% RH | |
Interface | I2C, Serial | |
Sensitivity | ±0.2°C, ±2% | |
Voltage - Supply | 1.6V ~ 3.6V | |
Embedded | - | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | SHTC3 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥385.68000 | ¥385.68 |