Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI USA | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | - | |
Type | - | |
Shaft Size | - | |
Diameter | - | |
Height | - | |
Indicator | - | |
Material | - | |
Color | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥505.89000 | ¥505.89 |
10 | ¥457.67200 | ¥4,576.72 |
26 | ¥385.40615 | ¥10,020.56 |
50 | ¥361.32000 | ¥18,066.00 |
100 | ¥349.27550 | ¥34,927.55 |
250 | ¥325.18772 | ¥81,296.93 |