Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI USA | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | - | |
Type | - | |
Shaft Size | - | |
Diameter | - | |
Height | - | |
Indicator | - | |
Material | - | |
Color | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥437.58500 | ¥875.17 |
10 | ¥395.91000 | ¥3,959.10 |
50 | ¥312.56360 | ¥15,628.18 |
100 | ¥302.14460 | ¥30,214.46 |