Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI USA | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | - | |
Type | - | |
Shaft Size | - | |
Diameter | - | |
Height | - | |
Indicator | - | |
Material | - | |
Color | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥320.67000 | ¥320.67 |
10 | ¥285.03600 | ¥2,850.36 |
25 | ¥250.91120 | ¥6,272.78 |