M3468-SS | |
---|---|
DigiKey Part Number | 1772-1263-ND |
Manufacturer | |
Manufacturer Product Number | M3468-SS |
Description | THUMB SCREW KNOB M3X0.5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Knob Thumb Screw Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | M3468-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | 0.197" (5.00mm) | |
Length - Below Head | 0.512" (13.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.88000 | ¥16.88 |
5 | ¥14.10400 | ¥70.52 |
10 | ¥12.68800 | ¥126.88 |
25 | ¥11.27920 | ¥281.98 |
50 | ¥10.15020 | ¥507.51 |
100 | ¥9.86880 | ¥986.88 |
250 | ¥9.58644 | ¥2,396.61 |
500 | ¥9.30454 | ¥4,652.27 |
1,000 | ¥8.45868 | ¥8,458.68 |