4506-440-AL | |
---|---|
DigiKey Part Number | 1772-1188-ND |
Manufacturer | |
Manufacturer Product Number | 4506-440-AL |
Description | HEX STANDOFF #4-40 ALUM 9/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.563" (14.30mm) 9/16" |
Datasheet | Datasheet |
EDA/CAD Models | 4506-440-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.563" (14.30mm) 9/16" | |
Length - Overall | 0.750" (19.05mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
5 | ¥3.84200 | ¥19.21 |
10 | ¥3.19600 | ¥31.96 |
25 | ¥3.00600 | ¥75.15 |
50 | ¥2.87860 | ¥143.93 |
100 | ¥2.55890 | ¥255.89 |
250 | ¥2.43068 | ¥607.67 |
500 | ¥2.30280 | ¥1,151.40 |
1,000 | ¥2.17487 | ¥2,174.87 |