4510-440-AL | |
---|---|
DigiKey Part Number | 1772-1337-ND |
Manufacturer | |
Manufacturer Product Number | 4510-440-AL |
Description | HEX STANDOFF #4-40 ALUM 13/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.813" (20.65mm) 13/16" |
Datasheet | Datasheet |
EDA/CAD Models | 4510-440-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.813" (20.65mm) 13/16" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
5 | ¥5.95000 | ¥29.75 |
10 | ¥4.95600 | ¥49.56 |
25 | ¥4.66200 | ¥116.55 |
50 | ¥4.46320 | ¥223.16 |
100 | ¥3.96670 | ¥396.67 |
250 | ¥3.76840 | ¥942.10 |
500 | ¥3.57018 | ¥1,785.09 |
1,000 | ¥3.37184 | ¥3,371.84 |