4500-440-AL-7 | |
---|---|
DigiKey Part Number | 1772-2031-ND |
Manufacturer | |
Manufacturer Product Number | 4500-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUM 3/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | 4500-440-AL-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.376" (9.55mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
5 | ¥3.31600 | ¥16.58 |
10 | ¥2.77100 | ¥27.71 |
25 | ¥2.60120 | ¥65.03 |
50 | ¥2.49260 | ¥124.63 |
100 | ¥2.21540 | ¥221.54 |
250 | ¥2.10456 | ¥526.14 |
500 | ¥1.99370 | ¥996.85 |
1,000 | ¥1.88293 | ¥1,882.93 |