2056-440-AL-6 | |
---|---|
DigiKey Part Number | 1772-1079-ND |
Manufacturer | |
Manufacturer Product Number | 2056-440-AL-6 |
Description | HEX STANDOFF #4-40 ALUM 7/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | 2056-440-AL-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.438" (11.13mm) 7/16" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.95000 | ¥6.95 |
5 | ¥5.82000 | ¥29.10 |
10 | ¥5.23200 | ¥52.32 |
25 | ¥4.65320 | ¥116.33 |
50 | ¥4.18880 | ¥209.44 |
100 | ¥4.07190 | ¥407.19 |
250 | ¥3.95528 | ¥988.82 |
500 | ¥3.83904 | ¥1,919.52 |
1,000 | ¥3.49006 | ¥3,490.06 |