SJ-5523 (WHITE) | |
---|---|
DigiKey Part Number | SJ5523-9-ND |
Manufacturer | |
Manufacturer Product Number | SJ-5523 (WHITE) |
Description | BUMPER SQU 0.812"L X 0.812"W WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Tapered 0.812" L x 0.812" W (20.62mm x 20.62mm) Polyurethane White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Tapered | |
Color | White | |
Size / Dimension | 0.812" L x 0.812" W (20.62mm x 20.62mm) | |
Thickness | 0.300" (7.62mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥3.80500 | ¥15.22 |
8 | ¥3.27250 | ¥26.18 |
12 | ¥2.72750 | ¥32.73 |
28 | ¥2.55964 | ¥71.67 |
52 | ¥2.45231 | ¥127.52 |
100 | ¥2.17890 | ¥217.89 |
252 | ¥2.07032 | ¥521.72 |
500 | ¥1.96124 | ¥980.62 |
1,000 | ¥1.85233 | ¥1,852.33 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/651/389/SJ-5523 (BLACK)_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/840/607/SJ-5523%20%28GRAY%29_tmb.jpg)