2056-256-AL-7 | |
---|---|
DigiKey Part Number | 1772-1596-ND |
Manufacturer | |
Manufacturer Product Number | 2056-256-AL-7 |
Description | HEX STANDOFF #2-56 ALUM 7/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Aluminum 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | 2056-256-AL-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.438" (11.13mm) 7/16" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
5 | ¥3.80800 | ¥19.04 |
10 | ¥3.17900 | ¥31.79 |
25 | ¥2.98560 | ¥74.64 |
50 | ¥2.85980 | ¥142.99 |
100 | ¥2.54190 | ¥254.19 |
250 | ¥2.41436 | ¥603.59 |
500 | ¥2.28734 | ¥1,143.67 |
1,000 | ¥2.16033 | ¥2,160.33 |