XLR432 | |
---|---|
DigiKey Part Number | 1003-1243-ND |
Manufacturer | |
Manufacturer Product Number | XLR432 |
Description | CONN RCPT MALE XLR 4P SOLDER CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | 133V | |
Operating Temperature | -35°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.04000 | ¥130.04 |
10 | ¥115.29000 | ¥1,152.90 |
30 | ¥110.85167 | ¥3,325.55 |
40 | ¥106.41750 | ¥4,256.70 |
80 | ¥100.50650 | ¥8,040.52 |
230 | ¥91.63783 | ¥21,076.70 |
440 | ¥85.72584 | ¥37,719.37 |
950 | ¥78.63126 | ¥74,699.70 |