R223425000 | |
---|---|
DigiKey Part Number | 2201-R223425000-ND |
Manufacturer | |
Manufacturer Product Number | R223425000 |
Description | MMBX / STRAIGHT JACK RECEPTACLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MMBX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | R223425000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 335 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.39000 | ¥90.39 |
10 | ¥81.35600 | ¥813.56 |
25 | ¥76.64080 | ¥1,916.02 |
50 | ¥74.67380 | ¥3,733.69 |
100 | ¥72.70920 | ¥7,270.92 |
300 | ¥64.84857 | ¥19,454.57 |
500 | ¥60.91850 | ¥30,459.25 |
1,000 | ¥53.84404 | ¥53,844.04 |