R223425000W | |
---|---|
DigiKey Part Number | 2201-R223425000W-ND |
Manufacturer | |
Manufacturer Product Number | R223425000W |
Description | MMBX F F SMT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMBX Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.50000 | ¥127.50 |
10 | ¥113.02400 | ¥1,130.24 |
25 | ¥108.67480 | ¥2,716.87 |
50 | ¥104.32860 | ¥5,216.43 |
100 | ¥98.53240 | ¥9,853.24 |
250 | ¥89.83856 | ¥22,459.64 |
500 | ¥84.04262 | ¥42,021.31 |
1,000 | ¥77.08736 | ¥77,087.36 |