QLSP04PCAU | |
---|---|
DigiKey Part Number | 3970-QLSP04PCAUTR-ND - Tape & Reel (TR) 3970-QLSP04PCAUCT-ND - Cut Tape (CT) 3970-QLSP04PCAUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP04PCAU |
Description | 3030 PACKAGE LED, TOP VIEW, PC A |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Amber 592nm (588nm ~ 595nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 592nm (588nm ~ 595nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Lumens/Watt @ Current - Test | 104 lm/W | |
Current - Max | 500mA | |
Luminous Flux @ Current/Temperature | 118lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 10°C/W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥3.71500 | ¥37.15 |
100 | ¥2.45500 | ¥245.50 |
1,000 | ¥1.89560 | ¥1,895.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.71288 | ¥3,425.76 |
6,000 | ¥1.59868 | ¥9,592.08 |
10,000 | ¥1.54159 | ¥15,415.90 |
50,000 | ¥1.45594 | ¥72,797.00 |