GA CSHPM1.23-KULQ-W3-0-350-R18 | |
---|---|
DigiKey Part Number | 475-GACSHPM1.23-KULQ-W3-0-350-R18TR-ND - Tape & Reel (TR) 475-GACSHPM1.23-KULQ-W3-0-350-R18CT-ND - Cut Tape (CT) 475-GACSHPM1.23-KULQ-W3-0-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA CSHPM1.23-KULQ-W3-0-350-R18 |
Description | LED OSLON SSL150 AMBER 617NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SSL 150 Amber 617nm 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 617nm | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 159 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 117lm (104lm ~ 130lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 150° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.063" (1.61mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.39000 | ¥15.39 |
10 | ¥10.26100 | ¥102.61 |
100 | ¥7.89850 | ¥789.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥7.13960 | ¥4,283.76 |
1,200 | ¥6.13561 | ¥7,362.73 |
3,000 | ¥5.80095 | ¥17,402.85 |
6,000 | ¥5.66708 | ¥34,002.48 |
15,000 | ¥5.57783 | ¥83,667.45 |