QLSP04RU | |
---|---|
DigiKey Part Number | 3970-QLSP04RUTR-ND - Tape & Reel (TR) 3970-QLSP04RUCT-ND - Cut Tape (CT) 3970-QLSP04RUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP04RU |
Description | 3030 PACKAGE LED, TOP VIEW, RED |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Red 623nm (615nm ~ 630nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 623nm (615nm ~ 630nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Lumens/Watt @ Current - Test | 90 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 76lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 10°C/W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥5.96800 | ¥59.68 |
100 | ¥4.41530 | ¥441.53 |
500 | ¥4.05762 | ¥2,028.81 |
1,000 | ¥3.34159 | ¥3,341.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.17451 | ¥6,349.02 |
6,000 | ¥3.10292 | ¥18,617.52 |
10,000 | ¥3.03132 | ¥30,313.20 |