VLM-650-06 LPA | |
---|---|
DigiKey Part Number | VLM-650-06-LPA-ND |
Manufacturer | |
Manufacturer Product Number | VLM-650-06 LPA |
Description | LASER DIODE 650NM 3MW 12.5MM DIA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 650nm 3mW 2.7V ~ 6V 40mA Cylinder (12.5mm Dia) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 650nm | |
Voltage - Input | 2.7V ~ 6V | |
Current Rating (Amps) | 40mA | |
Power (Watts) | 3mW | |
Package / Case | Cylinder (12.5mm Dia) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥414.43000 | ¥414.43 |