VLM-650-01 SPT | |
---|---|
DigiKey Part Number | VLM-650-01SPT-ND |
Manufacturer | |
Manufacturer Product Number | VLM-650-01 SPT |
Description | LASER DIODE 650NM 1MW 10.4MM DIA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 650nm 1mW 2.6V ~ 5V 35mA Cylinder (10.4mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 650nm | |
Voltage - Input | 2.6V ~ 5V | |
Current Rating (Amps) | 35mA | |
Power (Watts) | 1mW | |
Package / Case | Cylinder (10.4mm Dia) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.79000 | ¥200.79 |
10 | ¥157.20600 | ¥1,572.06 |
100 | ¥137.31740 | ¥13,731.74 |
500 | ¥125.95346 | ¥62,976.73 |