VLM-520-01 LPT | |
---|---|
DigiKey Part Number | VLM-520-01LPT-ND |
Manufacturer | |
Manufacturer Product Number | VLM-520-01 LPT |
Description | LASER DIODE 520NM 1MW 10.4MM DIA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 520nm 1mW 7V ~ 10V 80mA Cylinder (10.4mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 520nm | |
Voltage - Input | 7V ~ 10V | |
Current Rating (Amps) | 80mA | |
Power (Watts) | 1mW | |
Package / Case | Cylinder (10.4mm Dia) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.60000 | ¥254.60 |