Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Sleeve | |
Fits Fan Size | 119mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Rubber | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.68000 | ¥88.68 |
50 | ¥69.41820 | ¥3,470.91 |
100 | ¥60.74110 | ¥6,074.11 |
1,000 | ¥51.09963 | ¥51,099.63 |