Q2-F-1-01-MS50FT | |
---|---|
DigiKey Part Number | Q2F100B-50-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-1-01-MS50FT |
Description | HEATSHRINK POLY Q2F 1" BLK 50' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.034" (0.87mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥309.02000 | ¥309.02 |
5 | ¥260.20600 | ¥1,301.03 |
10 | ¥235.80700 | ¥2,358.07 |
25 | ¥219.54240 | ¥5,488.56 |
50 | ¥211.41000 | ¥10,570.50 |
100 | ¥206.53110 | ¥20,653.11 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/142/641/Q2-F-1-01-QB48IN-5_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/142/641/Q2-F-1-01-QB48IN-5_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/142/641/Q2-F-1-01-QB48IN-5_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/142/641/Q2-F-1-01-QB48IN-5_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/142/641/Q2-F-1-01-QB48IN-5_tmb.jpg)