Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000 In Stock | 200 : ¥4.90945 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 200.0' (61.0m) | 1.000" (25.40mm) | 0.500" (12.70mm) | 0.034" (0.87mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
255 In Stock 323 Factory | 1 : ¥217.63000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 50.0' (15.2m) | 0.750" (19.05mm) | 0.375" (9.53mm) | 0.027" (0.69mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
41 In Stock | 1 : ¥2,872.14000 Bulk | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 196.8' (60.0m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.012" (0.30mm) | Fluoropolymer, Irradiated | Chemical Resistant, Flame Retardant | Clear | -55°C ~ 150°C | 125°C | - | - |