Q2-F-1-01-QB48IN-5 | |
---|---|
DigiKey Part Number | Q2F100B-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-1-01-QB48IN-5 |
Description | HEATSHRINK POLY 1" BLK 4' 1=1PC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.034" (0.87mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.09000 | ¥34.09 |
5 | ¥32.76400 | ¥163.82 |
10 | ¥25.25700 | ¥252.57 |
25 | ¥23.20840 | ¥580.21 |
50 | ¥21.84300 | ¥1,092.15 |
100 | ¥20.47770 | ¥2,047.77 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/142/641/Q2-F-1-01-QB48IN-5_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/142/641/Q2-F-1-01-QB48IN-5_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/142/641/Q2-F-1-01-QB48IN-5_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/142/641/Q2-F-1-01-QB48IN-5_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/142/641/Q2-F-1-01-QB48IN-5_tmb.jpg)