Q-PTFE-12AWG-02-QB48IN-25 | |
---|---|
DigiKey Part Number | Q-PTFE-12AWG-02-QB48IN-25-ND |
Manufacturer | |
Manufacturer Product Number | Q-PTFE-12AWG-02-QB48IN-25 |
Description | HEATSHRINK 12AWG 48" 25PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.150" (3.81mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.150" (3.81mm) | |
Inner Diameter - Recovered | 0.089" (2.26mm) | |
Recovered Wall Thickness | 0.012" (0.30mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -65°C ~ 260°C | |
Shrink Temperature | 350°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |