FKA1-17251QBHT31 | |
---|---|
DigiKey Part Number | Q603-ND |
Manufacturer | |
Manufacturer Product Number | FKA1-17251QBHT31 |
Description | FAN AXIAL 172X50.8MM 230VAC TERM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 189.0 CFM (5.29m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 50.80mm | |
Air Flow | 189.0 CFM (5.29m³/min) | |
Static Pressure | 0.408 in H2O (101.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 57.7dB(A) | |
Power (Watts) | 50.6W | |
RPM | 2700 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 2.3 lbs (1 kg) | |
Current Rating (Amps) | 0.230A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥345.49000 | ¥345.49 |
10 | ¥315.54800 | ¥3,155.48 |
25 | ¥303.56840 | ¥7,589.21 |
50 | ¥283.59540 | ¥14,179.77 |
100 | ¥261.62750 | ¥26,162.75 |
250 | ¥257.63312 | ¥64,408.28 |