FDA2-17251NBHT4F | |
---|---|
DigiKey Part Number | Q859-ND |
Manufacturer | |
Manufacturer Product Number | FDA2-17251NBHT4F |
Description | FAN AXIAL 172X51MM 115VAC TERM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 151mm H Ball 250.0 CFM (7.00m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 151mm H | |
Width | 51.00mm | |
Air Flow | 250.0 CFM (7.00m³/min) | |
Static Pressure | 0.610 in H2O (151.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 59.0dB(A) | |
Power (Watts) | 25.00W | |
RPM | 3100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 2 lbs (907.2 g) | |
Current Rating (Amps) | 0.210A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | 50000 Hrs @ 25°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥505.57000 | ¥505.57 |
12 | ¥457.44333 | ¥5,489.32 |
36 | ¥427.34444 | ¥15,384.40 |
60 | ¥421.32600 | ¥25,279.56 |
108 | ¥388.22222 | ¥41,928.00 |