FAA1-08038QBMW31 | |
---|---|
DigiKey Part Number | Q573-ND |
Manufacturer | |
Manufacturer Product Number | FAA1-08038QBMW31 |
Description | FAN AXIAL 80X38MM 230VAC WIRE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 24.0 CFM (0.672m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 24.0 CFM (0.672m³/min) | |
Static Pressure | 0.110 in H2O (27.4 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 26.2dB(A) | |
Power (Watts) | 5.00W | |
RPM | 2400 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.706 lb (320.24 g) | |
Current Rating (Amps) | 0.030A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.30000 | ¥154.30 |
10 | ¥140.95000 | ¥1,409.50 |
30 | ¥135.60000 | ¥4,068.00 |
50 | ¥126.68000 | ¥6,334.00 |
100 | ¥116.86620 | ¥11,686.62 |
250 | ¥115.08200 | ¥28,770.50 |
500 | ¥114.19004 | ¥57,095.02 |