Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | - | |
Features | - | |
Material | Foam | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.84000 | ¥3.84 |
10 | ¥3.52300 | ¥35.23 |
25 | ¥3.20520 | ¥80.13 |
50 | ¥2.96480 | ¥148.24 |
100 | ¥2.64470 | ¥264.47 |
250 | ¥2.52456 | ¥631.14 |
500 | ¥2.36428 | ¥1,182.14 |
1,000 | ¥2.20392 | ¥2,203.92 |