739W-X2/45-WH1 | |
---|---|
DigiKey Part Number | Q996-ND |
Manufacturer | |
Manufacturer Product Number | 739W-X2/45-WH1 |
Description | PWR ENT RCPT NEMA5-15 PANEL IDC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | IDC | |
Features | Tamper Resistant, Terminating Cover | |
Panel Cutout Dimensions | Square - 24.50mm x 24.50mm | |
Panel Thickness | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | cUL, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.57300 | ¥95.73 |
25 | ¥9.16880 | ¥229.22 |
50 | ¥8.96340 | ¥448.17 |
100 | ¥8.55630 | ¥855.63 |
250 | ¥7.74152 | ¥1,935.38 |
500 | ¥7.17340 | ¥3,586.70 |