Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
10 | ¥27.47800 | ¥274.78 |
25 | ¥26.02840 | ¥650.71 |
50 | ¥25.42240 | ¥1,271.12 |
100 | ¥24.21240 | ¥2,421.24 |
250 | ¥21.18588 | ¥5,296.47 |
500 | ¥20.58050 | ¥10,290.25 |
1,000 | ¥17.55396 | ¥17,553.96 |
2,500 | ¥16.34336 | ¥40,858.40 |