3023052-01M | |
---|---|
DigiKey Part Number | 189-3023052-01M-ND |
Manufacturer | |
Manufacturer Product Number | 3023052-01M |
Description | CABLE A PLUG TO C PLUG L/A 3.28' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Left Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to C Male, Left Angle | |
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.85000 | ¥109.85 |
10 | ¥97.33500 | ¥973.35 |
25 | ¥93.59520 | ¥2,339.88 |
50 | ¥89.85140 | ¥4,492.57 |
240 | ¥77.37158 | ¥18,569.18 |
480 | ¥72.38004 | ¥34,742.42 |
1,200 | ¥66.38995 | ¥79,667.94 |