USBAW1M0USBC2SLBK | |
---|---|
DigiKey Part Number | 1939-USBAW1M0USBC2SLBK-ND |
Manufacturer | |
Manufacturer Product Number | USBAW1M0USBC2SLBK |
Description | CABLE A PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Left Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to C Male, Left Angle | |
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 10K Resistor, 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.43000 | ¥165.43 |
10 | ¥143.36800 | ¥1,433.68 |
40 | ¥133.91425 | ¥5,356.57 |
80 | ¥118.15963 | ¥9,452.77 |
280 | ¥110.28232 | ¥30,879.05 |
520 | ¥107.91913 | ¥56,117.95 |