USBAW1M0USBC1SRWH | |
---|---|
DigiKey Part Number | 1939-USBAW1M0USBC1SRWH-ND |
Manufacturer | |
Manufacturer Product Number | USBAW1M0USBC1SRWH |
Description | CABLE A PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Right Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to C Male, Right Angle | |
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | 10K Resistor, 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥134.33700 | ¥5,373.48 |
80 | ¥118.53313 | ¥9,482.65 |
280 | ¥110.63064 | ¥30,976.58 |