3023017-02M | |
---|---|
DigiKey Part Number | Q549-ND |
Manufacturer | |
Manufacturer Product Number | 3023017-02M |
Description | CABLE A PLUG TO MCR B PLUG 6.56' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.09000 | ¥88.09 |
10 | ¥79.29900 | ¥792.99 |
25 | ¥74.70280 | ¥1,867.57 |
50 | ¥72.78640 | ¥3,639.32 |
100 | ¥70.87110 | ¥7,087.11 |
250 | ¥63.20924 | ¥15,802.31 |
500 | ¥59.37824 | ¥29,689.12 |
1,000 | ¥52.48274 | ¥52,482.74 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/964/729/189_3023029-03M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/906/736/MFG_3023005-01M_tmb.jpg)