A-USB30AM-30MBM-200 | |
---|---|
DigiKey Part Number | 123-A-USB30AM-30MBM-200-ND |
Manufacturer | |
Manufacturer Product Number | A-USB30AM-30MBM-200 |
Description | CABLE A PLUG TO MCR B PLUG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.74000 | ¥55.74 |
10 | ¥50.43300 | ¥504.33 |
25 | ¥47.64640 | ¥1,191.16 |
50 | ¥46.48400 | ¥2,324.20 |
100 | ¥44.16050 | ¥4,416.05 |
250 | ¥39.51180 | ¥9,877.95 |
500 | ¥37.18746 | ¥18,593.73 |
1,000 | ¥32.53907 | ¥32,539.07 |
2,500 | ¥30.91212 | ¥77,280.30 |