Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 172mm Dia | |
For Use With/Related Products | - | |
Features | 8 Rings | |
Material | Plastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.18000 | ¥19.18 |
10 | ¥18.55600 | ¥185.56 |
100 | ¥15.23260 | ¥1,523.26 |
1,000 | ¥13.83767 | ¥13,837.67 |